SICK Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO/NC, 10 → 30 V dc

RS Stock No.: 134-7823Brand: SICKManufacturers Part No.: IMC18-08BPPVC0SA00
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68, IP69K

Length

65mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

250Hz

Communication Protocol

IO-LINK

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

250 Hz

Standards Met

CE, cULus, EN 60529, EN 60947-5-2

Series

IMC

Country of Origin

Hungary

Product details

IMC Series Inductive Sensors

Sick IMC series inductive proximity sensors offer up to four individual switching points or windows including the hysteresis can be set. Equipped with two freely programmable switching end stages, the IMC sensors can replace several conventional devices. Adjustable switch-on and switch-off delays help to reliably suppress unwanted switching pulses in harsh environments. The additional on-board logic function enables complex tasks to be completed with ease directly in the sensor. The IMC sensors feature communication via IO-Link, enabling intelligent diagnostics, visualisation and changes of sensor parameters.

Features and Benefits

Stainless steel housing
LED status indicator
Four programmable switching points
IO-Link communication

Stock information temporarily unavailable.

€ 92.04

€ 92.04 Each (Exc. Vat)

€ 115.51

€ 115.51 Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO/NC, 10 → 30 V dc

€ 92.04

€ 92.04 Each (Exc. Vat)

€ 115.51

€ 115.51 Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO/NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68, IP69K

Length

65mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

250Hz

Communication Protocol

IO-LINK

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

250 Hz

Standards Met

CE, cULus, EN 60529, EN 60947-5-2

Series

IMC

Country of Origin

Hungary

Product details

IMC Series Inductive Sensors

Sick IMC series inductive proximity sensors offer up to four individual switching points or windows including the hysteresis can be set. Equipped with two freely programmable switching end stages, the IMC sensors can replace several conventional devices. Adjustable switch-on and switch-off delays help to reliably suppress unwanted switching pulses in harsh environments. The additional on-board logic function enables complex tasks to be completed with ease directly in the sensor. The IMC sensors feature communication via IO-Link, enabling intelligent diagnostics, visualisation and changes of sensor parameters.

Features and Benefits

Stainless steel housing
LED status indicator
Four programmable switching points
IO-Link communication