SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NC, 10 → 30 V dc

RS Stock No.: 209-3391Brand: SICKManufacturers Part No.: IME08-04NPOZT0KDistrelec Article No.: 30421998
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Thread Size

M8

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

41mm

IP Rating

IP67

Mounting Type

Non-Flush

Width

8mm

Housing Material

Brass, Nickel-plated

Maximum dc Voltage

30V

Diameter

8 mm

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Shielding

Unshielded

Maximum Switching Frequency

4kHz

Reverse Polarity Protection

Yes

Switching Frequency

4 kHz

Series

IME

Standards Met

CE

Switching Current

200 mA

Country of Origin

Hungary

€ 32.30

€ 32.30 Each (Exc. Vat)

€ 40.54

€ 40.54 Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NC, 10 → 30 V dc

€ 32.30

€ 32.30 Each (Exc. Vat)

€ 40.54

€ 40.54 Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NC, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Thread Size

M8

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

41mm

IP Rating

IP67

Mounting Type

Non-Flush

Width

8mm

Housing Material

Brass, Nickel-plated

Maximum dc Voltage

30V

Diameter

8 mm

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Shielding

Unshielded

Maximum Switching Frequency

4kHz

Reverse Polarity Protection

Yes

Switching Frequency

4 kHz

Series

IME

Standards Met

CE

Switching Current

200 mA

Country of Origin

Hungary