SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NC, 10 → 30 V dc

RS tilauskoodi: 209-3392Tuotemerkki: SICKValmistajan osanumero.: IME08-04NPOZT0S
brand-logo
Näytä kaikki Proximity Sensors tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Sick

Thread Size

M8

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

50mm

IP Rating

IP67

Mounting Type

Non-Flush

Width

8mm

Housing Material

Brass, Nickel-plated

Maximum dc Voltage

30V

Diameter

8 mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Shielding

Unshielded

Maximum Switching Frequency

4kHz

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Switching Frequency

4 kHz

Series

IME

Standards Met

CE

Switching Current

200 mA

Alkuperämaa

Hungary

€ 32,30

€ 32,30 kpl (ilman ALV)

€ 40,54

€ 40,54 kpl (Sis ALV:n)

SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NC, 10 → 30 V dc

€ 32,30

€ 32,30 kpl (ilman ALV)

€ 40,54

€ 40,54 kpl (Sis ALV:n)

SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NC, 10 → 30 V dc

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tekninen dokumentti

Tekniset tiedot

Merkki

Sick

Thread Size

M8

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

50mm

IP Rating

IP67

Mounting Type

Non-Flush

Width

8mm

Housing Material

Brass, Nickel-plated

Maximum dc Voltage

30V

Diameter

8 mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Shielding

Unshielded

Maximum Switching Frequency

4kHz

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Switching Frequency

4 kHz

Series

IME

Standards Met

CE

Switching Current

200 mA

Alkuperämaa

Hungary