SICK LBV310 Series Vibrating Level Switch Vibrating Level Switch, Vertical/Horizontal G1 1/2 Thread, Plastic, Stainless

RS Stock No.: 213-3266Brand: SICKManufacturers Part No.: LBV310-XXAGDTKMX
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Sick

Device Type

Vibrating Level Switch

Mounting Type

Vertical/Horizontal G1 1/2 Thread

Body Material

Plastic, Stainless Steel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Maximum dc Voltage

55V

Maximum Current

300 mA

Maximum Pressure

25bar

Series

LBV310

Current Rating

300 mA

Standards Met

CE Certified

Country of Origin

Germany

Stock information temporarily unavailable.

€ 673.92

€ 673.92 Each (Exc. Vat)

€ 845.77

€ 845.77 Each (inc. VAT)

SICK LBV310 Series Vibrating Level Switch Vibrating Level Switch, Vertical/Horizontal G1 1/2 Thread, Plastic, Stainless

€ 673.92

€ 673.92 Each (Exc. Vat)

€ 845.77

€ 845.77 Each (inc. VAT)

SICK LBV310 Series Vibrating Level Switch Vibrating Level Switch, Vertical/Horizontal G1 1/2 Thread, Plastic, Stainless
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Device Type

Vibrating Level Switch

Mounting Type

Vertical/Horizontal G1 1/2 Thread

Body Material

Plastic, Stainless Steel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Maximum dc Voltage

55V

Maximum Current

300 mA

Maximum Pressure

25bar

Series

LBV310

Current Rating

300 mA

Standards Met

CE Certified

Country of Origin

Germany