SICK Distance Photoelectric Sensor, Block Sensor, 50 → 150 mm Detection Range

RS Stock No.: 266-8681Brand: SICKManufacturers Part No.: OD1-B100H50U14
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Distance

Detection Range

50 → 150 mm

Output Type

PNP/NPN

Electrical Connection

Cable

Maximum dc Voltage

24V

Terminal Type

M8 4 Pin Connector

Light Source

Laser Light

IP Rating

IP67

Interface

RS-422

Response Time

2 ms

Maximum Operating Temperature

+55°C

Series

OD1

Housing Material

Metal

Minimum Operating Temperature

-10°C

Thread Size

M12

Standards Met

CE, EAC

Country of Origin

Japan

€ 1,455.00

€ 1,455.00 Each (Exc. Vat)

€ 1,826.02

€ 1,826.02 Each (inc. VAT)

SICK Distance Photoelectric Sensor, Block Sensor, 50 → 150 mm Detection Range

€ 1,455.00

€ 1,455.00 Each (Exc. Vat)

€ 1,826.02

€ 1,826.02 Each (inc. VAT)

SICK Distance Photoelectric Sensor, Block Sensor, 50 → 150 mm Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Distance

Detection Range

50 → 150 mm

Output Type

PNP/NPN

Electrical Connection

Cable

Maximum dc Voltage

24V

Terminal Type

M8 4 Pin Connector

Light Source

Laser Light

IP Rating

IP67

Interface

RS-422

Response Time

2 ms

Maximum Operating Temperature

+55°C

Series

OD1

Housing Material

Metal

Minimum Operating Temperature

-10°C

Thread Size

M12

Standards Met

CE, EAC

Country of Origin

Japan