SICK STR1 Series RFID Non-Contact Safety Switch, 24V dc, Vistal Housing, 2NO, M12

RS tilauskoodi: 146-6207Tuotemerkki: SICKValmistajan osanumero.: STR1-SASU0AC8
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Sick

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Vistal

Connection Type

M12

Actuator Type

Standard Coded

Auxiliary Contacts

1

Sensor Principle

RFID

Safety Category

4

Actuator Included

Yes

Switching Distance

10 (Front Sensor - On) mm, 25 (Off) mm, 6 (Side Sensor - On) mm

Series

STR1

IP Rating

IP67

Supply Current

50mA

Length

18mm

Width

26.2mm

Number of Approach Directions

5

Depth

40mm

Standards Met

CE, cULus, EN 62061, FCC, IEC 61508

Alkuperämaa

Malaysia

€ 195,00

€ 195,00 kpl (ilman ALV)

€ 244,72

€ 244,72 kpl (Sis ALV:n)

SICK STR1 Series RFID Non-Contact Safety Switch, 24V dc, Vistal Housing, 2NO, M12

€ 195,00

€ 195,00 kpl (ilman ALV)

€ 244,72

€ 244,72 kpl (Sis ALV:n)

SICK STR1 Series RFID Non-Contact Safety Switch, 24V dc, Vistal Housing, 2NO, M12

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tekninen dokumentti

Tekniset tiedot

Merkki

Sick

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Vistal

Connection Type

M12

Actuator Type

Standard Coded

Auxiliary Contacts

1

Sensor Principle

RFID

Safety Category

4

Actuator Included

Yes

Switching Distance

10 (Front Sensor - On) mm, 25 (Off) mm, 6 (Side Sensor - On) mm

Series

STR1

IP Rating

IP67

Supply Current

50mA

Length

18mm

Width

26.2mm

Number of Approach Directions

5

Depth

40mm

Standards Met

CE, cULus, EN 62061, FCC, IEC 61508

Alkuperämaa

Malaysia