SICK Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range

RS tilauskoodi: 205-4862Tuotemerkki: SICKValmistajan osanumero.: WLG4S-3P3132
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 m

Output Type

PNP

Electrical Connection

Cable with connector

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

Light Source

PinPoint LED

IP Rating

IP66, IP67

Response Time

500 μs

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Series

W4S-3 Glass

Alkuperämaa

Germany

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 207,98

€ 207,98 kpl (ilman ALV)

€ 261,01

€ 261,01 kpl (Sis ALV:n)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range

€ 207,98

€ 207,98 kpl (ilman ALV)

€ 261,01

€ 261,01 kpl (Sis ALV:n)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 m

Output Type

PNP

Electrical Connection

Cable with connector

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

Light Source

PinPoint LED

IP Rating

IP66, IP67

Response Time

500 μs

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Series

W4S-3 Glass

Alkuperämaa

Germany