SICK Background Suppression Photoelectric Sensor, Block Sensor, 30 mm → 300 mm Detection Range

RS tilauskoodi: 210-3655Tuotemerkki: SICKValmistajan osanumero.: WTB8L-N2131
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

30 mm → 300 mm

Output Type

NPN

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

Light Source

Red Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.00025 seconds

Housing Material

Plastic

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Series

W8 Laser

Standards Met

CE Certified, UL Certified

Alkuperämaa

Japan

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 274,78

€ 274,78 kpl (ilman ALV)

€ 344,85

€ 344,85 kpl (Sis ALV:n)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 30 mm → 300 mm Detection Range

€ 274,78

€ 274,78 kpl (ilman ALV)

€ 344,85

€ 344,85 kpl (Sis ALV:n)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 30 mm → 300 mm Detection Range
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

30 mm → 300 mm

Output Type

NPN

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

Light Source

Red Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.00025 seconds

Housing Material

Plastic

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Series

W8 Laser

Standards Met

CE Certified, UL Certified

Alkuperämaa

Japan