Siemens Auxiliary Contact, 1 Contact, 1NC, Snap-On, Sirius Classic 3RH1

RS tilauskoodi: 392-8973Tuotemerkki: SiemensValmistajan osanumero.: 3RH1921-1CA01Sähkönumero: 3821926Distrelec Article No.: 13622838
brand-logo
Näytä kaikki Auxiliary Contacts tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Siemens

Number of Contacts

1

Normal State Configuration

1NC

Mounting Style

Snap-On

Range

Sirius Classic

Series

3RH1

Contact Current Rating

1 A

Terminal Type

Screw

Pole and Throw Configuration

SP

Contact Voltage Rating

690 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-55 → +80 °C

Tuotetiedot

Auxiliary contactor blocks, screw connection

€ 4,80

€ 4,80 kpl (ilman ALV)

€ 6,02

€ 6,02 kpl (Sis ALV:n)

Siemens Auxiliary Contact, 1 Contact, 1NC, Snap-On, Sirius Classic 3RH1

€ 4,80

€ 4,80 kpl (ilman ALV)

€ 6,02

€ 6,02 kpl (Sis ALV:n)

Siemens Auxiliary Contact, 1 Contact, 1NC, Snap-On, Sirius Classic 3RH1

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tekninen dokumentti

Tekniset tiedot

Merkki

Siemens

Number of Contacts

1

Normal State Configuration

1NC

Mounting Style

Snap-On

Range

Sirius Classic

Series

3RH1

Contact Current Rating

1 A

Terminal Type

Screw

Pole and Throw Configuration

SP

Contact Voltage Rating

690 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-55 → +80 °C

Tuotetiedot

Auxiliary contactor blocks, screw connection