Siemens DIN Rail Mount Timer Relay, 200 → 240V ac, 2-Contact, 0.05 → 360000s, DPDT

RS tilauskoodi: 866-5582Tuotemerkki: SiemensValmistajan osanumero.: 3RP15052BP30
brand-logo
Näytä kaikki Timer Relays tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Siemens

Supply Voltage

200 → 240V ac

Mounting Type

DIN Rail

Time Range

0.05 → 360000s

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Voltage

240V ac

Terminal Type

Cage Clamp

Power Supply

External

Width

22.5mm

Minimum Voltage

200V ac

Length

105mm

Maximum Operating Temperature

+60°C

Depth

86mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Alkuperämaa

Czech Republic

Tuotetiedot

Siemens SIRIUS 3RP15 - Multifunction Timer Relay

Multifunction timing relays SIRIUS 3RP15 are used in control, starting, and protective circuits for all switching operations involving time delays. They guarantee a high level of functionality and a high repeat accuracy of timer settings.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

Siemens DIN Rail Mount Timer Relay, 200 → 240V ac, 2-Contact, 0.05 → 360000s, DPDT

Hintaa ei saatavilla

Siemens DIN Rail Mount Timer Relay, 200 → 240V ac, 2-Contact, 0.05 → 360000s, DPDT
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Siemens

Supply Voltage

200 → 240V ac

Mounting Type

DIN Rail

Time Range

0.05 → 360000s

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Voltage

240V ac

Terminal Type

Cage Clamp

Power Supply

External

Width

22.5mm

Minimum Voltage

200V ac

Length

105mm

Maximum Operating Temperature

+60°C

Depth

86mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Alkuperämaa

Czech Republic

Tuotetiedot

Siemens SIRIUS 3RP15 - Multifunction Timer Relay

Multifunction timing relays SIRIUS 3RP15 are used in control, starting, and protective circuits for all switching operations involving time delays. They guarantee a high level of functionality and a high repeat accuracy of timer settings.

Saatat olla kiinnostunut