Technical Document
Specifications
Brand
SiemensNumber of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
9 A
Range
SIRIUS 3RT
Power Rating
4 kW
Series
Size S0, 3RT2
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Terminal Type
Screw
Length
45mm
Width
97mm
Depth
85mm
Better World Product (Find out more)
Yes
Better World Claim
Low carbon manufacture
Minimum Operating Temperature
-25°C
Pole and Throw Configuration
3PST
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
Contactors – 3RT2 Range
The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW
Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2
Approvals
CE, UL, CSA, CCC
€ 53.46
€ 53.46 Each (Exc. Vat)
€ 67.09
€ 67.09 Each (inc. VAT)
1
€ 53.46
€ 53.46 Each (Exc. Vat)
€ 67.09
€ 67.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
9 A
Range
SIRIUS 3RT
Power Rating
4 kW
Series
Size S0, 3RT2
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Terminal Type
Screw
Length
45mm
Width
97mm
Depth
85mm
Better World Product (Find out more)
Yes
Better World Claim
Low carbon manufacture
Minimum Operating Temperature
-25°C
Pole and Throw Configuration
3PST
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
Contactors – 3RT2 Range
The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW
Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2
Approvals
CE, UL, CSA, CCC