Siemens SIRIUS 3RW Soft Starter, , 15 kW, 400 V ac, 3 Phase, IP20

RS tilauskoodi: 746-4947Tuotemerkki: SiemensValmistajan osanumero.: 3RW4027-1TB04Sähkönumero: 3826218
brand-logo
Näytä kaikki Motor Starters tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Siemens

Power Rating

15 kW

Motor Starter Type

Soft Start

Range

SIRIUS 3RW

Voltage Rating

400 V ac

Phase

3

Current Rating

32 A

IP Rating

IP20

Overall Length

154mm

Overall Width

45mm

Better World Claim

Concentrated or compact solution, Saves energy

Better World Product (Tutustu tarkemmin)

Yes

Overall Depth

125mm

Series

3RW40

Distrelec Product Id

30055771

Alkuperämaa

Czech Republic

Tuotetiedot

Sirius 3RW40

Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 647,92

€ 647,92 kpl (ilman ALV)

€ 813,14

€ 813,14 kpl (Sis ALV:n)

Siemens SIRIUS 3RW Soft Starter, , 15 kW, 400 V ac, 3 Phase, IP20

€ 647,92

€ 647,92 kpl (ilman ALV)

€ 813,14

€ 813,14 kpl (Sis ALV:n)

Siemens SIRIUS 3RW Soft Starter, , 15 kW, 400 V ac, 3 Phase, IP20
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tekninen dokumentti

Tekniset tiedot

Merkki

Siemens

Power Rating

15 kW

Motor Starter Type

Soft Start

Range

SIRIUS 3RW

Voltage Rating

400 V ac

Phase

3

Current Rating

32 A

IP Rating

IP20

Overall Length

154mm

Overall Width

45mm

Better World Claim

Concentrated or compact solution, Saves energy

Better World Product (Tutustu tarkemmin)

Yes

Overall Depth

125mm

Series

3RW40

Distrelec Product Id

30055771

Alkuperämaa

Czech Republic

Tuotetiedot

Sirius 3RW40

Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value.