Siemens, Panel Mount Red Pilot Light, 16mm Cutout, IP65, IP67, Round, 250V

RS Stock No.: 612-9810Brand: SiemensManufacturers Part No.: 3SB2204-6BD06
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

Siemens

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

250V

Pilot Light Colour

Red

Cutout Diameter

16mm

Mounting Type

Panel Mount

IP Rating

IP65, IP67

Terminal Type

Quick Connect

Current Rating

10A

Pilot Light Shape

Round

Country of Origin

Czech Republic

Product details

3SB2 - Indicator Lamp

Indicator lamp, 16 mm series
Lamp holder W2 x 4.6 d
Available with or without incandescent lamp
Front panel mounting
Plastic version
Tab connection 2.8 x 0.8 mm
Accessories, see RS Stock No. 612-9882

Approvals

CE

Stock information temporarily unavailable.

€ 15.60

€ 15.60 Each (Exc. Vat)

€ 19.58

€ 19.58 Each (inc. VAT)

Siemens, Panel Mount Red Pilot Light, 16mm Cutout, IP65, IP67, Round, 250V

€ 15.60

€ 15.60 Each (Exc. Vat)

€ 19.58

€ 19.58 Each (inc. VAT)

Siemens, Panel Mount Red Pilot Light, 16mm Cutout, IP65, IP67, Round, 250V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

250V

Pilot Light Colour

Red

Cutout Diameter

16mm

Mounting Type

Panel Mount

IP Rating

IP65, IP67

Terminal Type

Quick Connect

Current Rating

10A

Pilot Light Shape

Round

Country of Origin

Czech Republic

Product details

3SB2 - Indicator Lamp

Indicator lamp, 16 mm series
Lamp holder W2 x 4.6 d
Available with or without incandescent lamp
Front panel mounting
Plastic version
Tab connection 2.8 x 0.8 mm
Accessories, see RS Stock No. 612-9882

Approvals

CE