Siemens Grey Metal Push Button Enclosure - 22mm Diameter

RS Stock No.: 506-7597Brand: SiemensManufacturers Part No.: 3SB3801-2AA3
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Brand

Siemens

Cutout Diameter

22mm

Enclosure Colour

Grey

Enclosure Material

Metal

IP Rating

IP67

Length

85mm

Depth

65mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 44.20

€ 44.20 Each (Exc. Vat)

€ 55.47

€ 55.47 Each (inc. VAT)

Siemens Grey Metal Push Button Enclosure - 22mm Diameter

€ 44.20

€ 44.20 Each (Exc. Vat)

€ 55.47

€ 55.47 Each (inc. VAT)

Siemens Grey Metal Push Button Enclosure - 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Siemens

Cutout Diameter

22mm

Enclosure Colour

Grey

Enclosure Material

Metal

IP Rating

IP67

Length

85mm

Depth

65mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in