Siemens Emergency Stop Push Button, Panel Mount, SPST, IP67

RS Stock No.: 742-9304Brand: SiemensManufacturers Part No.: 3SB3801-2DA3
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Siemens

Mounting Type

Panel Mount

Contact Configuration

SPST

IP Rating

IP67

Push Button Shape

Round

Depth

65mm

Width

85mm

Height

85mm

Push Button Material

Plastic

Country of Origin

Germany

Product details

Empty Enclosures for Pushbuttons - Metal

The 3SB3 range of enclosures are in grey metal. They are empty enclosures for 1, 2, 3, 4 or 6 command positions.

Round range, nominal diameter 22 mm
Cable routing on the top and bottom
Each 1 x M20 metric cable gland for 1 to 3 command positions
Each 1 x M25 metric cable gland for 4 and 6 command positions
Mounting holes are located external to the terminal compartment

Stock information temporarily unavailable.

€ 44.50

€ 44.50 Each (Exc. Vat)

€ 55.85

€ 55.85 Each (inc. VAT)

Siemens Emergency Stop Push Button, Panel Mount, SPST, IP67

€ 44.50

€ 44.50 Each (Exc. Vat)

€ 55.85

€ 55.85 Each (inc. VAT)

Siemens Emergency Stop Push Button, Panel Mount, SPST, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Mounting Type

Panel Mount

Contact Configuration

SPST

IP Rating

IP67

Push Button Shape

Round

Depth

65mm

Width

85mm

Height

85mm

Push Button Material

Plastic

Country of Origin

Germany

Product details

Empty Enclosures for Pushbuttons - Metal

The 3SB3 range of enclosures are in grey metal. They are empty enclosures for 1, 2, 3, 4 or 6 command positions.

Round range, nominal diameter 22 mm
Cable routing on the top and bottom
Each 1 x M20 metric cable gland for 1 to 3 command positions
Each 1 x M25 metric cable gland for 4 and 6 command positions
Mounting holes are located external to the terminal compartment