Technical Document
Specifications
Brand
SiemensSeries
3SE5
Contact Configuration
1 NO/2 NC
Number of Positions
5
Supply Voltage
24V dc
IP Rating
IP65
Country of Origin
Germany
Stock information temporarily unavailable.
€ 81.50
€ 81.50 Each (Exc. Vat)
€ 102.28
€ 102.28 Each (inc. VAT)
Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP65
1
€ 81.50
€ 81.50 Each (Exc. Vat)
€ 102.28
€ 102.28 Each (inc. VAT)
Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSeries
3SE5
Contact Configuration
1 NO/2 NC
Number of Positions
5
Supply Voltage
24V dc
IP Rating
IP65
Country of Origin
Germany