Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP65

RS Stock No.: 153-111Brand: SiemensManufacturers Part No.: 3SE5232-3RV40
brand-logo
View all in Safety Enabling Switches

Technical Document

Specifications

Brand

Siemens

Series

3SE5

Contact Configuration

1 NO/1 NC

Number of Positions

5

Supply Voltage

230V ac

IP Rating

IP65

Country of Origin

Germany

Stock information temporarily unavailable.

€ 82.50

€ 82.50 Each (Exc. Vat)

€ 103.54

€ 103.54 Each (inc. VAT)

Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP65

€ 82.50

€ 82.50 Each (Exc. Vat)

€ 103.54

€ 103.54 Each (inc. VAT)

Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Series

3SE5

Contact Configuration

1 NO/1 NC

Number of Positions

5

Supply Voltage

230V ac

IP Rating

IP65

Country of Origin

Germany