Tällä tuotteella on kuljetusrajoituksia

Siemens 3SE6 Series Magnetic Non-Contact Safety Switch, 100V ac, Plastic Housing, NO/NC, 3m Cable

RS tilauskoodi: 528-0807Tuotemerkki: SiemensValmistajan osanumero.: 3SE6605-2BASähkönumero: 2323986
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Siemens

Supply Voltage

100V ac

Safety Contacts

NO/NC

Housing Material

Plastic

Connection Type

3m Cable

Actuator Type

Unique Coded

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

No

Series

3SE6

Range

SIRIUS

Switching Distance

5 mm, 15 mm

IP Rating

IP67

Depth

13mm

Length

88mm

Width

25mm

Distrelec Product Id

30410580

Tuotetiedot

3SE6, Coded, Rectangular Non Contact Safety Switch

The SIRIUS 3SE6 non contact safety switches are designed for mounting on movable protective guards, e.g. hoods, flaps and doors. The enclosed design and high IP67 degree of protection, make these magnetically operated safety switches ideal for areas exposed to contamination, cleaning or disinfecting.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 84,50

€ 84,50 kpl (ilman ALV)

€ 106,05

€ 106,05 kpl (Sis ALV:n)

Siemens 3SE6 Series Magnetic Non-Contact Safety Switch, 100V ac, Plastic Housing, NO/NC, 3m Cable

€ 84,50

€ 84,50 kpl (ilman ALV)

€ 106,05

€ 106,05 kpl (Sis ALV:n)

Siemens 3SE6 Series Magnetic Non-Contact Safety Switch, 100V ac, Plastic Housing, NO/NC, 3m Cable
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Siemens

Supply Voltage

100V ac

Safety Contacts

NO/NC

Housing Material

Plastic

Connection Type

3m Cable

Actuator Type

Unique Coded

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

No

Series

3SE6

Range

SIRIUS

Switching Distance

5 mm, 15 mm

IP Rating

IP67

Depth

13mm

Length

88mm

Width

25mm

Distrelec Product Id

30410580

Tuotetiedot

3SE6, Coded, Rectangular Non Contact Safety Switch

The SIRIUS 3SE6 non contact safety switches are designed for mounting on movable protective guards, e.g. hoods, flaps and doors. The enclosed design and high IP67 degree of protection, make these magnetically operated safety switches ideal for areas exposed to contamination, cleaning or disinfecting.