Technical Document
Specifications
Brand
SiemensSeries
SIRIUS ACT
Cutout Diameter
22mm
Number of Positions
3
Switch Actuation
Latching
IP Rating
IP66, IP67, IP69
Number Of Keys
2
Maximum Operating Temperature
+70°C
Mechanical Life
1000000
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Stock information temporarily unavailable.
€ 31.80
€ 31.80 Each (Exc. Vat)
€ 39.91
€ 39.91 Each (inc. VAT)
Siemens SIRIUS ACT 3-position Key Switch Head, Latching, 22mm Cutout
1
€ 31.80
€ 31.80 Each (Exc. Vat)
€ 39.91
€ 39.91 Each (inc. VAT)
Siemens SIRIUS ACT 3-position Key Switch Head, Latching, 22mm Cutout
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSeries
SIRIUS ACT
Cutout Diameter
22mm
Number of Positions
3
Switch Actuation
Latching
IP Rating
IP66, IP67, IP69
Number Of Keys
2
Maximum Operating Temperature
+70°C
Mechanical Life
1000000
Minimum Operating Temperature
-25°C
Country of Origin
Germany