Siemens RCBO, 6A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, Sentron Range

Tekninen dokumentti
Tekniset tiedot
Merkki
SiemensCurrent Rating
6A
Number of Poles
2
Range
Sentron
Series
5SU1
Circuit Breaker Type
RCBO
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Rated AC Voltage
230V
Mounting Style
DIN Rail Mount
Better World Product (Tutustu tarkemmin)
Yes
Better World Claim
Extended product life
Overall Width
90mm
Overall Depth
76.2mm
Breaking Capacity at Maximum Voltage Rating
10 kA, 35 kA
Overall Dimensions
35.4 x 90 x 76.2mm
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Overall Length
35.4mm
Break Time
Instantaneous
Alkuperämaa
Romania
€ 203,00
€ 203,00 kpl (ilman ALV)
€ 254,76
€ 254,76 kpl (Sis ALV:n)
1
€ 203,00
€ 203,00 kpl (ilman ALV)
€ 254,76
€ 254,76 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
SiemensCurrent Rating
6A
Number of Poles
2
Range
Sentron
Series
5SU1
Circuit Breaker Type
RCBO
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Rated AC Voltage
230V
Mounting Style
DIN Rail Mount
Better World Product (Tutustu tarkemmin)
Yes
Better World Claim
Extended product life
Overall Width
90mm
Overall Depth
76.2mm
Breaking Capacity at Maximum Voltage Rating
10 kA, 35 kA
Overall Dimensions
35.4 x 90 x 76.2mm
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Overall Length
35.4mm
Break Time
Instantaneous
Alkuperämaa
Romania