Tekninen dokumentti
Tekniset tiedot
Tuotetiedot
LOGO! Mounting Kits
LOGO! and SIPLUS LOGO! are designed for quick and easy mounting on standard rails. With the mounting kit, these devices can also be easily and safely installed in front panels. If the supplied washer and seals are used, the devices are reliably protected against harsh environmental conditions up to the IP65 degree of protection.
Siemens LOGO! 5 Series
The 6th Generation LOGO! brings you additional features aimed at keeping the LOGO! at the forefront of this technology. LOGO! is small but provides a simple but powerful solution for control applications, at a price which can give significant time, space and cost savings when compared with alternative methods.
€ 147,00
€ 147,00 kpl (ilman ALV)
€ 184,48
€ 184,48 kpl (Sis ALV:n)
1
€ 147,00
€ 147,00 kpl (ilman ALV)
€ 184,48
€ 184,48 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 147,00 |
5 - 9 | € 141,00 |
10+ | € 136,00 |
Tekninen dokumentti
Tekniset tiedot
Tuotetiedot
LOGO! Mounting Kits
LOGO! and SIPLUS LOGO! are designed for quick and easy mounting on standard rails. With the mounting kit, these devices can also be easily and safely installed in front panels. If the supplied washer and seals are used, the devices are reliably protected against harsh environmental conditions up to the IP65 degree of protection.
Siemens LOGO! 5 Series
The 6th Generation LOGO! brings you additional features aimed at keeping the LOGO! at the forefront of this technology. LOGO! is small but provides a simple but powerful solution for control applications, at a price which can give significant time, space and cost savings when compared with alternative methods.