Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Relay Output, 8 (6 Digital, 2

RS Stock No.: 746-6261Brand: SiemensManufacturers Part No.: 6AG1211-1BD30-5XB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

8 (6 Digital, 2 Analogue)

Output Type

Relay

For Use With

SIMATIC S7-1200 Series

Input Type

Analogue, Digital

Number of Outputs

4 (Digital)

Voltage Category

120 V ac, 230 V ac

Network Type

Ethernet, Profinet

Length

100mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Output Current

2 A

Maximum Operating Temperature

+55°C

Programming Interface

HMI SIMATIC Controllers

Minimum Operating Temperature

-25°C

Memory

1 (Integrated Load Memory) MB, 25 (Integrated Work Memory) kB

Dimensions

100 x 90 x 75 mm

Depth

75mm

Product details

SIPLUS S7-1200 - CPU 1211C

SIPLUS ruggedised S7-1200 CPU's
Operating temperature of -25 → +55 °C
Engineered with STEP 7 Basic V10.5 programming package
Dimensions (W x H x D): 90 mm x 100 mm x 75 mm
IP20 protection class rating

Approvals

CE, UL & cULus

Stock information temporarily unavailable.

Price on Asking

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Relay Output, 8 (6 Digital, 2

Price on Asking

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Relay Output, 8 (6 Digital, 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

8 (6 Digital, 2 Analogue)

Output Type

Relay

For Use With

SIMATIC S7-1200 Series

Input Type

Analogue, Digital

Number of Outputs

4 (Digital)

Voltage Category

120 V ac, 230 V ac

Network Type

Ethernet, Profinet

Length

100mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Output Current

2 A

Maximum Operating Temperature

+55°C

Programming Interface

HMI SIMATIC Controllers

Minimum Operating Temperature

-25°C

Memory

1 (Integrated Load Memory) MB, 25 (Integrated Work Memory) kB

Dimensions

100 x 90 x 75 mm

Depth

75mm

Product details

SIPLUS S7-1200 - CPU 1211C

SIPLUS ruggedised S7-1200 CPU's
Operating temperature of -25 → +55 °C
Engineered with STEP 7 Basic V10.5 programming package
Dimensions (W x H x D): 90 mm x 100 mm x 75 mm
IP20 protection class rating

Approvals

CE, UL & cULus