Technical Document
Specifications
Brand
SiemensManufacturer Series
SIMATIC
Product Range
TP700 Basic Keyless
Display Type
TFT
Manufacturer Part No.
6AV21436GB000AA0
Display Resolution
800 x 480
Processor Type
ARM
Display Size
7 in
Backlighting
Yes
IP Rating
IP20, IP65
Width
214mm
Minimum Operating Temperature
0°C
Kit Included
No
Length
158mm
Depth
39mm
Maximum Operating Temperature
+50°C
Dimensions
214 x 158 x 39 mm
Interface
PROFINET
Country of Origin
China
€ 1,085.00
€ 1,085.00 Each (Exc. Vat)
€ 1,361.68
€ 1,361.68 Each (inc. VAT)
1
€ 1,085.00
€ 1,085.00 Each (Exc. Vat)
€ 1,361.68
€ 1,361.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensManufacturer Series
SIMATIC
Product Range
TP700 Basic Keyless
Display Type
TFT
Manufacturer Part No.
6AV21436GB000AA0
Display Resolution
800 x 480
Processor Type
ARM
Display Size
7 in
Backlighting
Yes
IP Rating
IP20, IP65
Width
214mm
Minimum Operating Temperature
0°C
Kit Included
No
Length
158mm
Depth
39mm
Maximum Operating Temperature
+50°C
Dimensions
214 x 158 x 39 mm
Interface
PROFINET
Country of Origin
China