Siemens 270 Series Series Touch-Screen HMI Display - 7.5 in, TFT Display, 640 x 480

RS Stock No.: 746-5417Brand: SiemensManufacturers Part No.: 6AV6643-0CB01-1AX1
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

270 Series

Display Type

TFT

Manufacturer Part No.

6AV66430CB011AX1

Display Resolution

640 x 480

Number of Ports

5

Port Type

2 x USB, Ethernet(RJ45), RS422, RS485

Processor Type

ARM

Onboard Memory

6 MB

Backlighting

Yes

Display Size

7.5 in

IP Rating

IP20, IP65

Length

190mm

Depth

67mm

Supply Voltage

24 V dc

Dimensions

190 x 250 x 67 mm

Display Colour

Colour

Width

250mm

Country of Origin

Germany

Product details

Siemens SIMATIC MP 277 INOX - Multi Panel 10" Colour Touch Screen

Introducing the SIMATIC MP 277 series from Siemens, a product of innovative engineering that represents the key to total integrated automation. Their main functionality is to perform HMI tasks (Human Machine Interface) of a higher complexity. The screen can also be used in PROFIBUS DP networks, USB or PROFINET (Ethernet TCP/IP) environments as these are on-board. These HMI modules offer the greatest convenience and automation solution for high end applications.
The HMI displays may also be referred to as SIMATIC HMI Comfort Panels or a Human-Machine. The interface and structure have been created and designed with customer’s best interest in mind, they offer high performance visualisation applications at machine-level.
These multi-touch, cost-effective HMI displays are a great solution for operator control and monitoring, the state of the art MP 277 range offers an intelligent response to complicated processes and stringent requirements - that facilitate the operation of plants and machines.

Features and Benefits

• Multi Panels, also referred to as MP are deployed onsite. Such as operator panels for machine monitoring and operation
• Even when the panel has been disconnected, the content of message buffer is retained
• PLC functionality is programmable, directly into the MP 277 platform
• Optional expansion functionality through installation of additional Windows CE applications (Multi Panel and Panel options)
• 10.4" TFT display (64 colours)
• Resistive, stainless steel options available
• Touch screen (analog/resistive)
• Totally Integrated Automation (TIA)
• Solves complex HMI applications with intelligent software, Modular expansion with WinAC MP for 277/software PLC & WinCC - many more options available
• Great readability under a range of conditions
• Can be used worldwide through the use of 32 languages
• VGA resolution (640 x 480 pixels)
• Built-in Flash/Ram memory type

Siemens SIMATIC 277 Series Panels

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Siemens 270 Series Series Touch-Screen HMI Display - 7.5 in, TFT Display, 640 x 480

Price on Asking

Siemens 270 Series Series Touch-Screen HMI Display - 7.5 in, TFT Display, 640 x 480
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

270 Series

Display Type

TFT

Manufacturer Part No.

6AV66430CB011AX1

Display Resolution

640 x 480

Number of Ports

5

Port Type

2 x USB, Ethernet(RJ45), RS422, RS485

Processor Type

ARM

Onboard Memory

6 MB

Backlighting

Yes

Display Size

7.5 in

IP Rating

IP20, IP65

Length

190mm

Depth

67mm

Supply Voltage

24 V dc

Dimensions

190 x 250 x 67 mm

Display Colour

Colour

Width

250mm

Country of Origin

Germany

Product details

Siemens SIMATIC MP 277 INOX - Multi Panel 10" Colour Touch Screen

Introducing the SIMATIC MP 277 series from Siemens, a product of innovative engineering that represents the key to total integrated automation. Their main functionality is to perform HMI tasks (Human Machine Interface) of a higher complexity. The screen can also be used in PROFIBUS DP networks, USB or PROFINET (Ethernet TCP/IP) environments as these are on-board. These HMI modules offer the greatest convenience and automation solution for high end applications.
The HMI displays may also be referred to as SIMATIC HMI Comfort Panels or a Human-Machine. The interface and structure have been created and designed with customer’s best interest in mind, they offer high performance visualisation applications at machine-level.
These multi-touch, cost-effective HMI displays are a great solution for operator control and monitoring, the state of the art MP 277 range offers an intelligent response to complicated processes and stringent requirements - that facilitate the operation of plants and machines.

Features and Benefits

• Multi Panels, also referred to as MP are deployed onsite. Such as operator panels for machine monitoring and operation
• Even when the panel has been disconnected, the content of message buffer is retained
• PLC functionality is programmable, directly into the MP 277 platform
• Optional expansion functionality through installation of additional Windows CE applications (Multi Panel and Panel options)
• 10.4" TFT display (64 colours)
• Resistive, stainless steel options available
• Touch screen (analog/resistive)
• Totally Integrated Automation (TIA)
• Solves complex HMI applications with intelligent software, Modular expansion with WinAC MP for 277/software PLC & WinCC - many more options available
• Great readability under a range of conditions
• Can be used worldwide through the use of 32 languages
• VGA resolution (640 x 480 pixels)
• Built-in Flash/Ram memory type

Siemens SIMATIC 277 Series Panels

You may be interested in