Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens LOGO! 6 Expansion Module, 115 V ac/dc, 230 V ac/dc Relay, 8 x Input, 8 x Output Without Display

RS tilauskoodi: 488-6195Tuotemerkki: SiemensValmistajan osanumero.: 6ED1 055-1FB10-0BA0
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Siemens

Manufacturer Series

LOGO! 6

Number of Inputs

8

Output Type

Relay

For Use With

LOGO Series

Supply Voltage

115 V ac/dc, 230 V ac/dc

Input Type

Digital

Number of Outputs

8

Dimensions

90 x 72 x 53 mm

Display Included

No

Depth

53mm

Length

90mm

Width

72mm

Mounting Type

DIN Rail

Tuotetiedot

Digital Expansion Modules

Siemens LOGO! 6 Series

Siemens LOGO! 6 Series brings you additional features aimed at keeping the LOGO! At the forefront of this technology. The new generation LOGO! 0BA6 features yet another decisive advantage, the possibility to connect an extra text display without communication module. Proven to be a highly convenient for the projecting and display of operator relevant messages. The text display has been precisely optimized to the needs of a logic module and can be projected with the same function block as the internal display. Moreover, the performance of the basis module now enhanced by more than 50 percent to 200 function blocks. Thus, even more applications can be replaced through more cost-effective LOGO! Configurations, and savings potential can be tapped, Major improvements over previous LOGO! Units include:

Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

Siemens LOGO! 6 Expansion Module, 115 V ac/dc, 230 V ac/dc Relay, 8 x Input, 8 x Output Without Display

Hintaa ei saatavilla

Siemens LOGO! 6 Expansion Module, 115 V ac/dc, 230 V ac/dc Relay, 8 x Input, 8 x Output Without Display
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Siemens

Manufacturer Series

LOGO! 6

Number of Inputs

8

Output Type

Relay

For Use With

LOGO Series

Supply Voltage

115 V ac/dc, 230 V ac/dc

Input Type

Digital

Number of Outputs

8

Dimensions

90 x 72 x 53 mm

Display Included

No

Depth

53mm

Length

90mm

Width

72mm

Mounting Type

DIN Rail

Tuotetiedot

Digital Expansion Modules

Siemens LOGO! 6 Series

Siemens LOGO! 6 Series brings you additional features aimed at keeping the LOGO! At the forefront of this technology. The new generation LOGO! 0BA6 features yet another decisive advantage, the possibility to connect an extra text display without communication module. Proven to be a highly convenient for the projecting and display of operator relevant messages. The text display has been precisely optimized to the needs of a logic module and can be projected with the same function block as the internal display. Moreover, the performance of the basis module now enhanced by more than 50 percent to 200 function blocks. Thus, even more applications can be replaced through more cost-effective LOGO! Configurations, and savings potential can be tapped, Major improvements over previous LOGO! Units include: