Siemens LOGO! Series Logic Module for Use with LOGO! 8.4, 24 V dc Supply, Transistor Output, 12-Input, Analogue,

Tekninen dokumentti
Tekniset tiedot
Merkki
SiemensManufacturer Series
LOGO!
Number of Inputs
12
Output Type
Transistor
For Use With
LOGO! 8.4
Supply Voltage
24 V dc
Input Type
Analogue, Digital
Number of Digital Inputs
8
Number of Outputs
4
Voltage Category
24 V dc
Network Type
Ethernet
Number of Digital Outputs
8
Better World Claim
Concentrated or compact solution
Better World Product (Tutustu tarkemmin)
Yes
Number of Analogue Inputs
4
Width
71.5mm
Mounting Type
DIN Rail
Length
90mm
Maximum Operating Temperature
+55°C
Number of Communication Ports
1
Memory
400
Programming Interface
Ethernet
Minimum Operating Temperature
-20°C
Output Current
300 mA
Distrelec Product Id
30424365
Alkuperämaa
China
€ 156,00
€ 156,00 kpl (ilman ALV)
€ 195,78
€ 195,78 kpl (Sis ALV:n)
1
€ 156,00
€ 156,00 kpl (ilman ALV)
€ 195,78
€ 195,78 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
SiemensManufacturer Series
LOGO!
Number of Inputs
12
Output Type
Transistor
For Use With
LOGO! 8.4
Supply Voltage
24 V dc
Input Type
Analogue, Digital
Number of Digital Inputs
8
Number of Outputs
4
Voltage Category
24 V dc
Network Type
Ethernet
Number of Digital Outputs
8
Better World Claim
Concentrated or compact solution
Better World Product (Tutustu tarkemmin)
Yes
Number of Analogue Inputs
4
Width
71.5mm
Mounting Type
DIN Rail
Length
90mm
Maximum Operating Temperature
+55°C
Number of Communication Ports
1
Memory
400
Programming Interface
Ethernet
Minimum Operating Temperature
-20°C
Output Current
300 mA
Distrelec Product Id
30424365
Alkuperämaa
China