Siemens LOGO! Series Logic Module for Use with LOGO! 8.4, 12 → 24 V dc Supply, Relay Output, 8-Input, Analogue,

RS tilauskoodi: 282-5517Tuotemerkki: SiemensValmistajan osanumero.: 6ED1052-2MD08-0BA2Distrelec Article No.: 30420922
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Siemens

Manufacturer Series

LOGO!

Number of Inputs

8

Output Type

Relay

For Use With

LOGO! 8.4

Supply Voltage

12 → 24 V dc

Input Type

Analogue, Digital

Number of Digital Inputs

8

Number of Outputs

4

Network Type

Ethernet

Number of Digital Outputs

4

Better World Claim

Concentrated or compact solution

Better World Product (Tutustu tarkemmin)

Yes

Number of Analogue Inputs

4

Width

71.5mm

Mounting Type

DIN Rail

Display Included

No

Length

90mm

Depth

58mm

Maximum Operating Temperature

+55°C

Number of Communication Ports

1

Output Current

10 A

Memory

400

Programming Interface

Ethernet

Minimum Operating Temperature

-20°C

Standards Met

CE

Dimensions

71.5 x 90 x 58 mm

Alkuperämaa

China

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 162,00

€ 162,00 kpl (ilman ALV)

€ 203,31

€ 203,31 kpl (Sis ALV:n)

Siemens LOGO! Series Logic Module for Use with LOGO! 8.4, 12 → 24 V dc Supply, Relay Output, 8-Input, Analogue,

€ 162,00

€ 162,00 kpl (ilman ALV)

€ 203,31

€ 203,31 kpl (Sis ALV:n)

Siemens LOGO! Series Logic Module for Use with LOGO! 8.4, 12 → 24 V dc Supply, Relay Output, 8-Input, Analogue,
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tekninen dokumentti

Tekniset tiedot

Merkki

Siemens

Manufacturer Series

LOGO!

Number of Inputs

8

Output Type

Relay

For Use With

LOGO! 8.4

Supply Voltage

12 → 24 V dc

Input Type

Analogue, Digital

Number of Digital Inputs

8

Number of Outputs

4

Network Type

Ethernet

Number of Digital Outputs

4

Better World Claim

Concentrated or compact solution

Better World Product (Tutustu tarkemmin)

Yes

Number of Analogue Inputs

4

Width

71.5mm

Mounting Type

DIN Rail

Display Included

No

Length

90mm

Depth

58mm

Maximum Operating Temperature

+55°C

Number of Communication Ports

1

Output Current

10 A

Memory

400

Programming Interface

Ethernet

Minimum Operating Temperature

-20°C

Standards Met

CE

Dimensions

71.5 x 90 x 58 mm

Alkuperämaa

China