Technical Document
Specifications
Brand
SiemensNumber of Inputs
8
Output Type
Digital
For Use With
SIPLUS LOGO Series
Supply Voltage
24 V dc
Input Type
Analogue, Digital
Number of Outputs
4
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
0°C
Display Included
Yes
Depth
55mm
Length
72mm
Width
90mm
Mounting Type
DIN Rail
Output Current
300 mA
You may be interested in
Stock information temporarily unavailable.
Price on Asking
Siemens Logic Module, 24 V dc Digital, 8 x Input, 4 x Output With Display
1
Price on Asking
Siemens Logic Module, 24 V dc Digital, 8 x Input, 4 x Output With Display
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical Document
Specifications
Brand
SiemensNumber of Inputs
8
Output Type
Digital
For Use With
SIPLUS LOGO Series
Supply Voltage
24 V dc
Input Type
Analogue, Digital
Number of Outputs
4
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
0°C
Display Included
Yes
Depth
55mm
Length
72mm
Width
90mm
Mounting Type
DIN Rail
Output Current
300 mA
You may be interested in