Technical Document
Specifications
Brand
SiemensManufacturer Series
LOGO! 6
Number of Inputs
8
Output Type
Relay
Supply Voltage
115 V ac/dc, 230 V ac/dc
Input Type
Digital
Number of Outputs
4
Programming Interface
Computer
Minimum Operating Temperature
0°C
Dimensions
72 x 90 x 55 mm
Display Included
No
Depth
55mm
Length
72mm
Width
90mm
Mounting Type
DIN Rail
Output Current
10 A
Maximum Operating Temperature
+55°C
Country of Origin
China
€ 122.00
€ 122.00 Each (Exc. Vat)
€ 153.11
€ 153.11 Each (inc. VAT)
1
€ 122.00
€ 122.00 Each (Exc. Vat)
€ 153.11
€ 153.11 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensManufacturer Series
LOGO! 6
Number of Inputs
8
Output Type
Relay
Supply Voltage
115 V ac/dc, 230 V ac/dc
Input Type
Digital
Number of Outputs
4
Programming Interface
Computer
Minimum Operating Temperature
0°C
Dimensions
72 x 90 x 55 mm
Display Included
No
Depth
55mm
Length
72mm
Width
90mm
Mounting Type
DIN Rail
Output Current
10 A
Maximum Operating Temperature
+55°C
Country of Origin
China