Siemens Input PLC Expansion Module For Use With SIMATIC S7-1200 Series - 8 Input, Analogue Input Type

RS Stock No.: 746-5788Brand: SiemensManufacturers Part No.: 6ES7231-4HF30-0XB0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Input Type

Analogue

Number of Inputs

8

For Use With

SIMATIC S7-1200 Series

Dimensions

100 x 45 x 75 mm

Stock information temporarily unavailable.

Price on Asking

Siemens Input PLC Expansion Module For Use With SIMATIC S7-1200 Series - 8 Input, Analogue Input Type

Price on Asking

Siemens Input PLC Expansion Module For Use With SIMATIC S7-1200 Series - 8 Input, Analogue Input Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Input Type

Analogue

Number of Inputs

8

For Use With

SIMATIC S7-1200 Series

Dimensions

100 x 45 x 75 mm