Technical Document
Specifications
Brand
SiemensManufacturer Series
6ES731
Number of Inputs
28 (24 Digital, 4 Analogue)
Output Type
Analogue, Digital
For Use With
SIMATIC S7-300 Series
Input Type
Analogue, Digital
Number of Outputs
18 (16 Digital, 2 Analogue)
Voltage Category
24 V dc
Number of Communication Ports
1
Output Current
100 mA
Memory
96 (Integrated Memory) kB
Programming Interface
Computer
Dimensions
125 x 120 x 130 mm
Communication Port Type
RS485
Program Capacity
96 kB
Depth
130mm
Length
125mm
Width
120mm
Programming Language Used
FBD, Graph, Ladder Logic, SCL, STL
Price on Asking
1
Price on Asking
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensManufacturer Series
6ES731
Number of Inputs
28 (24 Digital, 4 Analogue)
Output Type
Analogue, Digital
For Use With
SIMATIC S7-300 Series
Input Type
Analogue, Digital
Number of Outputs
18 (16 Digital, 2 Analogue)
Voltage Category
24 V dc
Number of Communication Ports
1
Output Current
100 mA
Memory
96 (Integrated Memory) kB
Programming Interface
Computer
Dimensions
125 x 120 x 130 mm
Communication Port Type
RS485
Program Capacity
96 kB
Depth
130mm
Length
125mm
Width
120mm
Programming Language Used
FBD, Graph, Ladder Logic, SCL, STL
