Siemens SIMATIC S7-1500 Series I/O module for Use with SIMATIC S7-1500 Series, 10 V dc Supply, 8-Input

RS tilauskoodi: 200-8962Tuotemerkki: SiemensValmistajan osanumero.: 6ES7531-7KF00-0AB0
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Siemens

Manufacturer Series

SIMATIC S7-1500

Number of Inputs

8

For Use With

SIMATIC S7-1500 Series

Supply Voltage

10 V dc

Better World Claim

Saves energy

Interface

PROFINET

Better World Product (Tutustu tarkemmin)

Yes

Width

35mm

Number of Analogue Inputs

8

Output Current

20 mA

Dimensions

147 x 129 x 35 mm

Maximum Operating Temperature

+60°C

Depth

129mm

Minimum Operating Temperature

0°C

Length

147mm

Distrelec Product Id

30242149

Alkuperämaa

Germany

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 975,00

€ 975,00 kpl (ilman ALV)

€ 1 223,62

€ 1 223,62 kpl (Sis ALV:n)

Siemens SIMATIC S7-1500 Series I/O module for Use with SIMATIC S7-1500 Series, 10 V dc Supply, 8-Input

€ 975,00

€ 975,00 kpl (ilman ALV)

€ 1 223,62

€ 1 223,62 kpl (Sis ALV:n)

Siemens SIMATIC S7-1500 Series I/O module for Use with SIMATIC S7-1500 Series, 10 V dc Supply, 8-Input
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tekninen dokumentti

Tekniset tiedot

Merkki

Siemens

Manufacturer Series

SIMATIC S7-1500

Number of Inputs

8

For Use With

SIMATIC S7-1500 Series

Supply Voltage

10 V dc

Better World Claim

Saves energy

Interface

PROFINET

Better World Product (Tutustu tarkemmin)

Yes

Width

35mm

Number of Analogue Inputs

8

Output Current

20 mA

Dimensions

147 x 129 x 35 mm

Maximum Operating Temperature

+60°C

Depth

129mm

Minimum Operating Temperature

0°C

Length

147mm

Distrelec Product Id

30242149

Alkuperämaa

Germany