Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens Inverter Drive, 11 kW, 3 Phase, 400 V ac, 25 A, SINAMICS G120C Series

RS tilauskoodi: 883-8793Tuotemerkki: SiemensValmistajan osanumero.: 6SL3210-1KE22-6AF1
brand-logo
Näytä kaikki Inverter Drives tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Siemens

Power Rating

11 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

25 A

For Use With

AC Motors

Series

SINAMICS G120C

Field Bus Communication Type

Profinet

IP Rating

IP20

Output Frequency

0 → 550 Hz

STO

Yes

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

No

Overall Depth

208mm

Overall Length

295mm

Overall Width

140mm

Standards Met

CE, c-tick, cULus

Interface

PTC

Alkuperämaa

United Kingdom

Tuotetiedot

SINAMICS G120C - Compact Inverters & Accessories

SINAMICS G120C compact inverters offer a well-balanced combination of features to address a wide range of applications.
The inverter drives are compact, rugged devices that are easy to operate and can be optionally equipped with a basic or advanced operator panel.

Siemens Sinamics G120C Range

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 2 058,27

€ 2 058,27 kpl (ilman ALV)

€ 2 583,13

€ 2 583,13 kpl (Sis ALV:n)

Siemens Inverter Drive, 11 kW, 3 Phase, 400 V ac, 25 A, SINAMICS G120C Series

€ 2 058,27

€ 2 058,27 kpl (ilman ALV)

€ 2 583,13

€ 2 583,13 kpl (Sis ALV:n)

Siemens Inverter Drive, 11 kW, 3 Phase, 400 V ac, 25 A, SINAMICS G120C Series
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Siemens

Power Rating

11 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

25 A

For Use With

AC Motors

Series

SINAMICS G120C

Field Bus Communication Type

Profinet

IP Rating

IP20

Output Frequency

0 → 550 Hz

STO

Yes

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

No

Overall Depth

208mm

Overall Length

295mm

Overall Width

140mm

Standards Met

CE, c-tick, cULus

Interface

PTC

Alkuperämaa

United Kingdom

Tuotetiedot

SINAMICS G120C - Compact Inverters & Accessories

SINAMICS G120C compact inverters offer a well-balanced combination of features to address a wide range of applications.
The inverter drives are compact, rugged devices that are easy to operate and can be optionally equipped with a basic or advanced operator panel.

Siemens Sinamics G120C Range