Siemens EXG4U10E020 / S55300-M112 3 Port PICV Valve, G 1 1/2in, G

RS Stock No.: 636-438Brand: SiemensManufacturers Part No.: EXG4U10E020 / S55300-M112
brand-logo

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24 V

Maximum Working Pressure

1600 kPa

Thread Standard

G

Thread Size

G 1 1/2in

Number of Ports

3

Country of Origin

Germany

€ 1,380.00

€ 1,380.00 Each (Exc. Vat)

€ 1,731.90

€ 1,731.90 Each (inc. VAT)

Siemens EXG4U10E020 / S55300-M112 3 Port PICV Valve, G 1 1/2in, G

€ 1,380.00

€ 1,380.00 Each (Exc. Vat)

€ 1,731.90

€ 1,731.90 Each (inc. VAT)

Siemens EXG4U10E020 / S55300-M112 3 Port PICV Valve, G 1 1/2in, G

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24 V

Maximum Working Pressure

1600 kPa

Thread Standard

G

Thread Size

G 1 1/2in

Number of Ports

3

Country of Origin

Germany