Siemens 3SB3 Series Latching Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT, IP67

Technical Document
Specifications
Brand
SiemensMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
SPDT
Push Button Actuation
Latching
Series
3SB3
IP Rating
IP67
Bezel Material
Plastic
Country of Origin
Australia
Product details
Complete Units - Emergency Stop Pushbuttons
Complete emergency stop units units from the Siemens 3SB3 series comprising of mushroom button actuator, body and contact block, available in either metal or plastic.
Rotate to unlatch mechanism
€ 43.00
€ 43.00 Each (Exc. Vat)
€ 53.96
€ 53.96 Each (inc. VAT)
1
€ 43.00
€ 43.00 Each (Exc. Vat)
€ 53.96
€ 53.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
SPDT
Push Button Actuation
Latching
Series
3SB3
IP Rating
IP67
Bezel Material
Plastic
Country of Origin
Australia
Product details
Complete Units - Emergency Stop Pushbuttons
Complete emergency stop units units from the Siemens 3SB3 series comprising of mushroom button actuator, body and contact block, available in either metal or plastic.
Rotate to unlatch mechanism