Siemens 3 Port Seat Valve With bypass port Motorised Valve, Globe type , 1600 kPa

RS Stock No.: 636-036Brand: SiemensManufacturers Part No.: VMP47.10-0.4 / BPZ:VMP47.10-0.4
brand-logo
View all in Motorised Valves

Technical Document

Specifications

Brand

Siemens

Number of Ports

3 Port Seat Valve With bypass

Maximum Working Pressure

1600 kPa

Body Material

Bronze

Valve Type

Globe

Country of Origin

Germany

€ 77.50

€ 77.50 Each (Exc. Vat)

€ 97.26

€ 97.26 Each (inc. VAT)

Siemens 3 Port Seat Valve With bypass port Motorised Valve, Globe type , 1600 kPa

€ 77.50

€ 77.50 Each (Exc. Vat)

€ 97.26

€ 97.26 Each (inc. VAT)

Siemens 3 Port Seat Valve With bypass port Motorised Valve, Globe type , 1600 kPa

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Number of Ports

3 Port Seat Valve With bypass

Maximum Working Pressure

1600 kPa

Body Material

Bronze

Valve Type

Globe

Country of Origin

Germany