Plastic Fire Exit Down, Fire Exit, English, Exit Sign
Technical Document
Specifications
Brand
Signs & LabelsSign Description
Fire Exit Down
Material
Plastic
Width
450mm
Text Message
Fire Exit
Text Language
English
Colour
Green/White
Quantity Per Package
1
Height
150 mm
Stock information temporarily unavailable.
Price on Asking
Plastic Fire Exit Down, Fire Exit, English, Exit Sign
1
Price on Asking
Plastic Fire Exit Down, Fire Exit, English, Exit Sign
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Signs & LabelsSign Description
Fire Exit Down
Material
Plastic
Width
450mm
Text Message
Fire Exit
Text Language
English
Colour
Green/White
Quantity Per Package
1
Height
150 mm