Signs & Labels Black/Yellow Plastic Safety Labels, Danger-Text 600 mm x 450mm

RS tilauskoodi: 866-175Tuotemerkki: Signs & LabelsValmistajan osanumero.: FRS3
Näytä kaikki Safety Labels tuotteet

Tekninen dokumentti

Tekniset tiedot

Sign Description

Danger

Text Message

Danger

Text Language

English

Height

600 mm

Material

Plastic

Colour

Black/Yellow

Quantity Per Package

1

Width

450mm

Tuotetiedot

Free-Standing Floor Signs

All floor sign designs are guaranteed to comply with the relevant UK & EC legislation. Free standing floor signs are versatile and reusable. Used indoors they draw attention to dangerous situations in a fast and effective way. Each sign is lightweight with integral handles for movement. An ideal way to prevent accidents and costly damage in temporarily dangerous situations. These signs are single sided, therefore two sign boards are required together with a fixing clamp, stock no.866-248.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

Signs & Labels Black/Yellow Plastic Safety Labels, Danger-Text 600 mm x 450mm

Hintaa ei saatavilla

Signs & Labels Black/Yellow Plastic Safety Labels, Danger-Text 600 mm x 450mm
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Sign Description

Danger

Text Message

Danger

Text Language

English

Height

600 mm

Material

Plastic

Colour

Black/Yellow

Quantity Per Package

1

Width

450mm

Tuotetiedot

Free-Standing Floor Signs

All floor sign designs are guaranteed to comply with the relevant UK & EC legislation. Free standing floor signs are versatile and reusable. Used indoors they draw attention to dangerous situations in a fast and effective way. Each sign is lightweight with integral handles for movement. An ideal way to prevent accidents and costly damage in temporarily dangerous situations. These signs are single sided, therefore two sign boards are required together with a fixing clamp, stock no.866-248.

Saatat olla kiinnostunut