SIP Protection Head-to-toe Black/Red Synthetic Leather Chainsaw Work Gloves, Size 8

RS Stock No.: 287-0454Brand: SIP ProtectionManufacturers Part No.: 2XD3A2VX6412/008
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

8

Primary Glove Application

Chainsaw

Glove Material

Synthetic Leather

Main Colour of Glove

Black/Red

Number of Gloves

1Pair

Range

Head-to-toe

Country of Origin

Pakistan

Stock information temporarily unavailable.

€ 40.60

€ 40.60 Each (Exc. Vat)

€ 50.95

€ 50.95 Each (inc. VAT)

SIP Protection Head-to-toe Black/Red Synthetic Leather Chainsaw Work Gloves, Size 8

€ 40.60

€ 40.60 Each (Exc. Vat)

€ 50.95

€ 50.95 Each (inc. VAT)

SIP Protection Head-to-toe Black/Red Synthetic Leather Chainsaw Work Gloves, Size 8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

8

Primary Glove Application

Chainsaw

Glove Material

Synthetic Leather

Main Colour of Glove

Black/Red

Number of Gloves

1Pair

Range

Head-to-toe

Country of Origin

Pakistan