Siretta SNYPER Spectrum 3G RF Detector 2.1GHz SMA Female

RS tilauskoodi: 124-8855Tuotemerkki: SirettaValmistajan osanumero.: SNYPER Spectrum 3G
brand-logo
Näytä kaikki RF Detectors tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Siretta

Maximum Frequency

2.1GHz

Minimum Frequency

850 MHz

Connector Type

SMA Female

Dimensions

76 x 36 x 218mm

Weight

215g

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-20°C

Height

218mm

Length

76mm

Width

36mm

Model Number p

Snyper-3G Spectrum

Alkuperämaa

Romania

Tuotetiedot

SNYPER-3G Spectrum Mobile Network Signal Strength Tester, Siretta

The SNYPER-3G Spectrum is a mobile/cellular network signal analyser. It surveys all available networks in an area and gives a summary of each network. It lists the number of cells available together with the absolute and relative strengths of each.

liveSCAN enables a real-time site survey to identify the maximum signal location (Note: liveSCAN requires a network SIM card). The supplied compact antenna enables you to determine the highest signal strength location on a site but not the direction the signal is coming from. Combine the SNYPER-3G Spectrum with the SNYPER liveSCAN Antenna Kit (RS 124-8854) and you can determine the direction of the signal and monitor the information shown on screen.

The SNYPER-3G Spectrum records the last 50 surveys for further analysis off-site and this data can be downloaded via USB.

Real-time feedback enables network installers to fine-tune placement of equipment and ensure that you have the best possible signal strength. Its scanned network summary page also enables you to choose the network operator which provides the best coverage on-site.

GSM/GPRS (Mobile Communications) - Siretta

Saatat olla kiinnostunut
Siretta SNYPER-LTE+ SPECTRUM (EU) RF Detector 2.6GHz
€ 1 166,70kpl (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 585,00

€ 585,00 kpl (ilman ALV)

€ 734,18

€ 734,18 kpl (Sis ALV:n)

Siretta SNYPER Spectrum 3G RF Detector 2.1GHz SMA Female

€ 585,00

€ 585,00 kpl (ilman ALV)

€ 734,18

€ 734,18 kpl (Sis ALV:n)

Siretta SNYPER Spectrum 3G RF Detector 2.1GHz SMA Female
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut
Siretta SNYPER-LTE+ SPECTRUM (EU) RF Detector 2.6GHz
€ 1 166,70kpl (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

Siretta

Maximum Frequency

2.1GHz

Minimum Frequency

850 MHz

Connector Type

SMA Female

Dimensions

76 x 36 x 218mm

Weight

215g

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-20°C

Height

218mm

Length

76mm

Width

36mm

Model Number p

Snyper-3G Spectrum

Alkuperämaa

Romania

Tuotetiedot

SNYPER-3G Spectrum Mobile Network Signal Strength Tester, Siretta

The SNYPER-3G Spectrum is a mobile/cellular network signal analyser. It surveys all available networks in an area and gives a summary of each network. It lists the number of cells available together with the absolute and relative strengths of each.

liveSCAN enables a real-time site survey to identify the maximum signal location (Note: liveSCAN requires a network SIM card). The supplied compact antenna enables you to determine the highest signal strength location on a site but not the direction the signal is coming from. Combine the SNYPER-3G Spectrum with the SNYPER liveSCAN Antenna Kit (RS 124-8854) and you can determine the direction of the signal and monitor the information shown on screen.

The SNYPER-3G Spectrum records the last 50 surveys for further analysis off-site and this data can be downloaded via USB.

Real-time feedback enables network installers to fine-tune placement of equipment and ensure that you have the best possible signal strength. Its scanned network summary page also enables you to choose the network operator which provides the best coverage on-site.

GSM/GPRS (Mobile Communications) - Siretta

Saatat olla kiinnostunut
Siretta SNYPER-LTE+ SPECTRUM (EU) RF Detector 2.6GHz
€ 1 166,70kpl (ilman ALV)