Technical Document
Specifications
Brand
SKFInside Diameter
40mm
Outside Diameter
80mm
Race Width
30.2mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
2
Static Load Rating
36.5kN
Dynamic Load Rating
48kN
Bore Type
Parallel
Clearance Code
C3
Bearing Series
2 Light
Partial Bearing Code
3208
Country of Origin
Austria
€ 142.00
€ 142.00 Each (Exc. Vat)
€ 178.21
€ 178.21 Each (inc. VAT)
1
€ 142.00
€ 142.00 Each (Exc. Vat)
€ 178.21
€ 178.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
40mm
Outside Diameter
80mm
Race Width
30.2mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
2
Static Load Rating
36.5kN
Dynamic Load Rating
48kN
Bore Type
Parallel
Clearance Code
C3
Bearing Series
2 Light
Partial Bearing Code
3208
Country of Origin
Austria