SKF 51305 Thrust Ball Bearing- Open Type 25mm I.D, 52mm O.D

RS Stock No.: 207-6309Brand: SKFManufacturers Part No.: 51305
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

18mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

60kN

Dynamic Load Rating

34.5kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

51305

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 51.00

€ 51.00 Each (Exc. Vat)

€ 64.00

€ 64.00 Each (inc. VAT)

SKF 51305 Thrust Ball Bearing- Open Type 25mm I.D, 52mm O.D

€ 51.00

€ 51.00 Each (Exc. Vat)

€ 64.00

€ 64.00 Each (inc. VAT)

SKF 51305 Thrust Ball Bearing- Open Type 25mm I.D, 52mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

18mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

60kN

Dynamic Load Rating

34.5kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

51305

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more