Tekninen dokumentti
Tekniset tiedot
Merkki
SKFInside Diameter
70mm
Outside Diameter
125mm
Race Width
44.2mm
Ball Bearing Type
Thrust Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
320kN
Dynamic Load Rating
135kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
53314
Alkuperämaa
Germany
€ 655,00
€ 655,00 kpl (ilman ALV)
€ 822,02
€ 822,02 kpl (Sis ALV:n)
1
€ 655,00
€ 655,00 kpl (ilman ALV)
€ 822,02
€ 822,02 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
SKFInside Diameter
70mm
Outside Diameter
125mm
Race Width
44.2mm
Ball Bearing Type
Thrust Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
320kN
Dynamic Load Rating
135kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
53314
Alkuperämaa
Germany