Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SKF 6206-Z Single Row Deep Groove Ball Bearing- One Side Shielded 30mm I.D, 62mm O.D

RS tilauskoodi: 207-6660Tuotemerkki: SKFValmistajan osanumero.: 6206-Z
brand-logo
Näytä kaikki Ball Bearings tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

11.2kN

Dynamic Load Rating

20.3kN

Bore Type

Parallel

Bearing Series

2 Light

Flange Outside Diameter

62mm

Model Number p

6206-Z

Race Material

Steel

Partial Bearing Code

6206

Race Type

Plain

Alkuperämaa

Italy

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 29,00

€ 29,00 kpl (ilman ALV)

€ 36,40

€ 36,40 kpl (Sis ALV:n)

SKF 6206-Z Single Row Deep Groove Ball Bearing- One Side Shielded 30mm I.D, 62mm O.D

€ 29,00

€ 29,00 kpl (ilman ALV)

€ 36,40

€ 36,40 kpl (Sis ALV:n)

SKF 6206-Z Single Row Deep Groove Ball Bearing- One Side Shielded 30mm I.D, 62mm O.D
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

11.2kN

Dynamic Load Rating

20.3kN

Bore Type

Parallel

Bearing Series

2 Light

Flange Outside Diameter

62mm

Model Number p

6206-Z

Race Material

Steel

Partial Bearing Code

6206

Race Type

Plain

Alkuperämaa

Italy