Technical Document
Specifications
Brand
SKFInside Diameter
40mm
Outside Diameter
60mm
Roller Bearing Type
Thrust Needle
Roller Bearing Type
Needle
Race Width
3mm
Bore Type
Parallel
Static Load Rating
114kN
Cage Material
Sheet Steel, Steel
Number of Rows
1
Dynamic Load Rating
25kN
Maximum Speed - Grease
1700rpm
Maximum Speed - Oil
2400rpm
Fatigue Limit Load
13.7kN
Country of Origin
Germany
Product details
SKF Needle Roller and Cage Assemblies Series AXK
SKF needle roller thrust bearings can support heavy axial loads, are insensitive to shock loads and provide stiff bearing arrangements which require a minimum of axial space.
Single direction bearings and can only accommodate axial loads acting in one direction
Particularly compact bearing arrangements can be made, taking up no more space than a conventional thrust washer, if the faces of adjacent machine components can serve as raceways for a needle roller and cage thrust assembly
€ 7.80
€ 7.80 Each (Exc. Vat)
€ 9.79
€ 9.79 Each (inc. VAT)
1
€ 7.80
€ 7.80 Each (Exc. Vat)
€ 9.79
€ 9.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 7.80 |
5 - 9 | € 7.50 |
10 - 24 | € 7.10 |
25+ | € 7.00 |
Technical Document
Specifications
Brand
SKFInside Diameter
40mm
Outside Diameter
60mm
Roller Bearing Type
Thrust Needle
Roller Bearing Type
Needle
Race Width
3mm
Bore Type
Parallel
Static Load Rating
114kN
Cage Material
Sheet Steel, Steel
Number of Rows
1
Dynamic Load Rating
25kN
Maximum Speed - Grease
1700rpm
Maximum Speed - Oil
2400rpm
Fatigue Limit Load
13.7kN
Country of Origin
Germany
Product details
SKF Needle Roller and Cage Assemblies Series AXK
SKF needle roller thrust bearings can support heavy axial loads, are insensitive to shock loads and provide stiff bearing arrangements which require a minimum of axial space.
Single direction bearings and can only accommodate axial loads acting in one direction
Particularly compact bearing arrangements can be made, taking up no more space than a conventional thrust washer, if the faces of adjacent machine components can serve as raceways for a needle roller and cage thrust assembly