SKF Steel Rod End, 50 Bore, 125.1mm Long, Metric Thread Standard, Female Connection Gender

RS Stock No.: 215-4637Brand: SKFManufacturers Part No.: SCF 50 ES
brand-logo
View all in Rod Ends

Technical Document

Specifications

Brand

SKF

Bore Size

50

Material

Steel

Dynamic Load Rating

156000N

Static Load Rating

415000N

Overall Length

125.1mm

Connection Thread Standard

Metric

Connection Gender

Female

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 335.00

€ 335.00 Each (Exc. Vat)

€ 420.42

€ 420.42 Each (inc. VAT)

SKF Steel Rod End, 50 Bore, 125.1mm Long, Metric Thread Standard, Female Connection Gender

€ 335.00

€ 335.00 Each (Exc. Vat)

€ 420.42

€ 420.42 Each (inc. VAT)

SKF Steel Rod End, 50 Bore, 125.1mm Long, Metric Thread Standard, Female Connection Gender
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Bore Size

50

Material

Steel

Dynamic Load Rating

156000N

Static Load Rating

415000N

Overall Length

125.1mm

Connection Thread Standard

Metric

Connection Gender

Female

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more