Tekninen dokumentti
Tekniset tiedot
Merkki
SKFInside Diameter
55mm
Bearing Unit Type
Plummer Block
Material
Cast Iron
Centre Height
70mm
Mount Hole Size
16 mm
Length
255mm
Depth
105mm
Overall Height
134mm
Mount Hole Centre-to-Centre
210mm
Alkuperämaa
Sweden
Tuotetiedot
SNL Plummer Block Housed Units
The main benefit of split plummer block housings is their easy installation; pre-assembled shafts can be mounted in them. SNL Plummer blocks are primarily intended for self-aligning ball bearings, spherical roller bearings and CARB bearings.
Plummer Blocks, Bearing Lubrication and Accessories
€ 146,00
€ 146,00 kpl (ilman ALV)
€ 183,23
€ 183,23 kpl (Sis ALV:n)
1
€ 146,00
€ 146,00 kpl (ilman ALV)
€ 183,23
€ 183,23 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 146,00 |
5 - 9 | € 140,00 |
10 - 24 | € 132,00 |
25+ | € 129,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
SKFInside Diameter
55mm
Bearing Unit Type
Plummer Block
Material
Cast Iron
Centre Height
70mm
Mount Hole Size
16 mm
Length
255mm
Depth
105mm
Overall Height
134mm
Mount Hole Centre-to-Centre
210mm
Alkuperämaa
Sweden
Tuotetiedot
SNL Plummer Block Housed Units
The main benefit of split plummer block housings is their easy installation; pre-assembled shafts can be mounted in them. SNL Plummer blocks are primarily intended for self-aligning ball bearings, spherical roller bearings and CARB bearings.