Grey Stainless Steel Pre-Cut Shim, 125mm x 125mm x 0.5mm

RS Stock No.: 204-4509Brand: SKFManufacturers Part No.: TMAS 125-050
brand-logo
View all in Pre-Cut Shims

Technical Document

Specifications

Brand

SKF

Material

Stainless Steel

Thickness

0.5mm

Length

125mm

Width

125mm

Slot Width

45mm

Colour

Grey

Country of Origin

Bulgaria

Stock information temporarily unavailable.

€ 67.00

€ 67.00 Each (Exc. Vat)

€ 84.08

€ 84.08 Each (inc. VAT)

Grey Stainless Steel Pre-Cut Shim, 125mm x 125mm x 0.5mm

€ 67.00

€ 67.00 Each (Exc. Vat)

€ 84.08

€ 84.08 Each (inc. VAT)

Grey Stainless Steel Pre-Cut Shim, 125mm x 125mm x 0.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 67.00
5 - 9€ 64.50
10+€ 60.50

Technical Document

Specifications

Brand

SKF

Material

Stainless Steel

Thickness

0.5mm

Length

125mm

Width

125mm

Slot Width

45mm

Colour

Grey

Country of Origin

Bulgaria