Technical Document
Specifications
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
24
Dimensions
4 x 4 x 0.85mm
Length
4mm
Width
4mm
Height
0.85mm
Maximum Operating Supply Voltage
3.63 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.71 V
Maximum Output Frequency
710MHz
Country of Origin
Taiwan, Province Of China
Product details
Si5334/35/38 Clock Generators, Silicon Labs
The Silicon Labs Si5334/35/38 are differential and LVCMOS clock generators which provide any rate, any output frequency synthesis. They enable a single device to replace multiple crystal oscillators and fixed-frequency clock generators.
Any combination of output frequencies can be generated with exactly 0 ppm error. Independent signal format and VDDO options provide integrated level translation, supporting LVPECL/LVDS/HCSL/LVCMOS clock generation up to 712.5 MHz with sub 1 ps RMS phase jitter.
€ 50.40
€ 25.20 Each (Supplied in a Tray) (Exc. Vat)
€ 63.25
€ 31.63 Each (Supplied in a Tray) (inc. VAT)
Production pack (Tray)
2
€ 50.40
€ 25.20 Each (Supplied in a Tray) (Exc. Vat)
€ 63.25
€ 31.63 Each (Supplied in a Tray) (inc. VAT)
Production pack (Tray)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
2 - 4 | € 25.20 |
5+ | € 24.40 |
Technical Document
Specifications
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
24
Dimensions
4 x 4 x 0.85mm
Length
4mm
Width
4mm
Height
0.85mm
Maximum Operating Supply Voltage
3.63 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.71 V
Maximum Output Frequency
710MHz
Country of Origin
Taiwan, Province Of China
Product details
Si5334/35/38 Clock Generators, Silicon Labs
The Silicon Labs Si5334/35/38 are differential and LVCMOS clock generators which provide any rate, any output frequency synthesis. They enable a single device to replace multiple crystal oscillators and fixed-frequency clock generators.
Any combination of output frequencies can be generated with exactly 0 ppm error. Independent signal format and VDDO options provide integrated level translation, supporting LVPECL/LVDS/HCSL/LVCMOS clock generation up to 712.5 MHz with sub 1 ps RMS phase jitter.