Technical Document
Specifications
Maximum Data Rate
2Mbps
Number of Channels
8
Package Type
QSOP
Maximum Input Current
1 mA
Isolation Voltage
2500 Vrms
Number of Pins
20
Country of Origin
Thailand
€ 5.40
€ 5.40 Each (Exc. Vat)
€ 6.78
€ 6.78 Each (inc. VAT)
SI8380S-IU Skyworks Solutions Inc, 8-Channel Digital Isolator 2Mbps, 2500 VRMS, 20-Pin QSOP
Select packaging type
Standard
1
€ 5.40
€ 5.40 Each (Exc. Vat)
€ 6.78
€ 6.78 Each (inc. VAT)
SI8380S-IU Skyworks Solutions Inc, 8-Channel Digital Isolator 2Mbps, 2500 VRMS, 20-Pin QSOP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Maximum Data Rate
2Mbps
Number of Channels
8
Package Type
QSOP
Maximum Input Current
1 mA
Isolation Voltage
2500 Vrms
Number of Pins
20
Country of Origin
Thailand